
Technical specifications
- Packaging type
Piece
- Type
E80022
- Product type
Cable
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
E80022
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316313 ifm Electronic E80022 Cable M12 Socket, right angle 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316313 ifm Electronic E80022 Cable M12 Socket, right angle 2 m No. of pins (RJ): 8 1 pc(s) Piece










