
Highlights & Details
Ifm EBC116 Y distributor
- For use in applications with many inputs and outputs in confined spaces
- Visual and haptic labeling of the ports
- Resistant to oils and coolants
- High protection class to meet the requirements of harsh industrial ambient
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Ambient temperature-1 [°C]: -25...90
- Application: Logical OR link
- Special feature: Silicon-free; gold-plated contacts
- Operating voltage [V]: < 60 AC/DC; (cULus:30 AC / 42 DC)
- Weight [g]: 36,900
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0063 - plug connection: 1 x M12; coding: A; locking: Brass, nickel-plated; contacts: Gold-plated; Tightening torque: 0.6...1.5 Nm / socket - pin layout: 0017 - plug connection: 2 x M12; coding: A; locking: brass, nickel-plated; contacts: gold-plated; Tightening torque 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Current carrying capacity total (UL) [A]: 3
- Current rating per module / slot [A]: 4
- Material swivel nut: Nickel-plated brass
- Packaging type
Package
- Type
EBC116
- Product type
Splitter cable
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Nominal voltage
60 V DC/AC
42 V DC
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EBC116
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315804 ifm Electronic EBC116 Splitter cable M12 Plug No. of pins (RJ): 5, 5 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3315804 ifm Electronic EBC116 Splitter cable M12 Plug No. of pins (RJ): 5, 5 1 pc(s) Package
Description
Ifm EBC116 Y distributor
This text is machine translated.
This text is machine translated.










