
Technical specifications
- Product type
Electronic fluid level gauge
- Type
KQ1000
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Features
oil-resistant
- Connector
Cable, open end
- Response time
1300 ms
- Outputs
PNP
NPN
- Material
PUR
- Enclosure material
PBT
- Cable length
2 m
IP65/67
- Weight
0.4320 kg
- Min. ambient temperature
-20 °C
- Max. ambient temperature
80 °C
- Length
250 mm
- Width
28 mm
- Height
16.7 mm
- Dim
(L x W x H) 250 x 28 x 16.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320550 ifm Electronic Electronic fluid level gauge KQ1000 KQ1000 Operating voltage (range): 10 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320550 ifm Electronic Electronic fluid level gauge KQ1000 KQ1000 Operating voltage (range): 10 - 30 V DC 1 pc(s)










