
Technical specifications
- Packaging type
Piece
- Product type
Electronic fluid level gauge
- Type
LMT04A
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Connector
M12
- Response time
0.5 s
- Outputs
PNP
NPN
- Material
Stainless steel
- Sealant
FKM
- Media temperature (min.)
-20 °C
- Max. media temperature
85 °C
- Max. operating pressure
40 bar
- Weight
362.000 g
- Min. ambient temperature
-20 °C
- Max. ambient temperature
60 °C
- Length
253 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321201 ifm Electronic Electronic fluid level gauge LMT04A LMT04A Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321201 ifm Electronic Electronic fluid level gauge LMT04A LMT04A Operating voltage (range): 18 - 30 V DC 1 pc(s)










