
ifm Electronic Electronic fluid level gauge LMT104 LMT104 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Technical specifications
- Product type
Electronic fluid level gauge
- Type
LMT104
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Connector
M12
- Response time
0.5 s
- Outputs
PNP
NPN
- Material
Stainless steel
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Media temperature (min.)
-20 °C
- Max. media temperature
100 °C
- Max. operating pressure
40 bar
IP68/IP69K
- Weight
0.1690 kg
- Min. ambient temperature
-20 °C
- Max. ambient temperature
85 °C
- Length
153 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320774 ifm Electronic Electronic fluid level gauge LMT104 LMT104 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320774 ifm Electronic Electronic fluid level gauge LMT104 LMT104 Operating voltage (range): 18 - 30 V DC 1 pc(s)










