
ifm Electronic Electronic fluid level gauge LR7000 LR7000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
Technical specifications
- Product type
Electronic fluid level gauge
- Type
LR7000
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
- Material
Stainless steel
- Sealant
NBR
- Enclosure material
Stainless steel V2A
- Media temperature (min.)
-25 °C
- Max. media temperature
80 °C
- Max. operating pressure
16 bar
- Reading range (min.)
0.02 m
- Reading range (max.)
1.58 m
- Reading range
0.02 - 1.58 m
IP67
- Weight
0.3790 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321137 ifm Electronic Electronic fluid level gauge LR7000 LR7000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
User & Safety Instructions
User & Safety Instructions 3321137 ifm Electronic Electronic fluid level gauge LR7000 LR7000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -










