
Technical specifications
- Product type
Emergency light cage
- Type
OY422S
- Functions
Background suppression
- Operating voltage
24 V DC
- Response time
2.5 ms
- Contact type
1 PNP
- Outputs
PNP
- Connector
Cable, open end
- Cable length
15 m
- Transmitter type
LED IR
- Wavelength
950 nm
15 m
IP65
IP67
IP69K
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Length
1077 mm
- Width
76 mm
- Depth
74 mm
- Dim
(L x W) 1077 mm x 76 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322132 ifm Electronic Emergency light cage OY422S OY422S Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322132 ifm Electronic Emergency light cage OY422S OY422S Background suppression 1 pc(s)
Description
Hints
For more information on this OY422S, please refer to its datasheet under 'downloadable documents'










