
ifm Electronic EVC094 Cable connection M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
EVC094
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12
- Coding
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- Features
Oil-resistant
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC094
- Content
1 pc(s)
- Cable Ø
4.6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315623 ifm Electronic EVC094 Cable connection M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315623 ifm Electronic EVC094 Cable connection M12 Plug, straight 2 m No. of pins (RJ): 5 1 pc(s)










