Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EVC161
Cable
Socket, straight
M12
Cable, open end
5
2 m
PUR
250 V AC
300 V DC
0.34 mm²
Socket
M12
A
Gold plated
0.34 mm²
Halogen-free
-25 °C
90 °C
EVC161
1 pc(s)
4.9 mm
Yes
yes
Datasheet 3315512 ifm Electronic EVC161 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3315512 ifm Electronic EVC161 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)