
ifm Electronic EVC431 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVC431
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC431
- Content
1 pc(s)
- Cable Ø
4.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316556 ifm Electronic EVC431 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316556 ifm Electronic EVC431 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece










