
ifm Electronic EVC434 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVC434
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC434
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316557 ifm Electronic EVC434 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316557 ifm Electronic EVC434 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s) Piece










