
ifm Electronic EVC437 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 4, 5 1 pc(s)
Technical specifications
- Type
EVC437
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
Socket
- Thread type connection side
M12
- Coding
A
A
- Contact surface
Gold plated contacts
- Features
Suitable for drag chains
Halogen-free
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC437
- Content
1 pc(s)
- Cable Ø
4.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316784 ifm Electronic EVC437 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 4, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316784 ifm Electronic EVC437 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 4, 5 1 pc(s)










