
ifm Electronic EVC675 Cable connection Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
EVC675
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC675
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316566 ifm Electronic EVC675 Cable connection Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316566 ifm Electronic EVC675 Cable connection Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)










