
ifm Electronic EVC737 Cable connection M12 Plug, right angle, Socket, right angle 0.25 m No. of pins (RJ): 4, 5 1 pc(s)
Highlights & Details
Ifm EVC737 connection cable
- Large cable cross-section for reducing the voltage drop and the transmission of higher currents
- Resistant to oils and coolants
- Durable, reliable sealing even with tool-free mounting
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 35.5 x 15.5 x 38
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...90
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
- Weight [g]: 53,900
- Cable 2 - Cable: 0.25 m, PUR, halogen-free, black, Ø 6.2 mm; 4 x 1.00 mm² (32 x Ø 0.2 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0001 - Plug connection: 1 x M12, angled; Coding: A; lock: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm / 3.socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; locking: brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: -25...90
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
EVC737
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
0.25 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
1.00 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
1.00 mm²
- Connection
M12 plug
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
1.00 mm²
- Features
Silicone-free
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC737
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315921 ifm Electronic EVC737 Cable connection M12 Plug, right angle, Socket, right angle 0.25 m No. of pins (RJ): 4, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315921 ifm Electronic EVC737 Cable connection M12 Plug, right angle, Socket, right angle 0.25 m No. of pins (RJ): 4, 5 1 pc(s)
Description
This text is machine translated.










