
ifm Electronic EVC815 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Type
EVC815
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
1 mm²
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
1 mm²
- Connection
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated
- max. cross section
1 mm²
IP65/IP67/IP69K
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC815
- Content
1 pc(s)
- Cable Ø
6 mm
- Cable Ø (max.)
6 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315675 ifm Electronic EVC815 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315675 ifm Electronic EVC815 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 5 1 pc(s)










