
Technical specifications
- Type
EVC945
- Product type
Cable connection
- Connector type
Plug, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVC945
- Content
1 pc(s)
- Cable Ø
8.4 mm
- Cable Ø (max.)
8.4 mm
- Cable Ø range
8.4 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316841 ifm Electronic EVC945 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316841 ifm Electronic EVC945 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)










