
Technical specifications
- Type
EVF010
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5 m
- Jacket material
MPPE
- Nominal voltage
60 V DC/AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
Silicone-free
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF010
- Content
1 pc(s)
- Cable Ø
5.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316257 ifm Electronic EVF010 Cable M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316257 ifm Electronic EVF010 Cable M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)










