
Technical specifications
- Type
EVF073
- Product type
Cable connection
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10 m
- Jacket material
MPPE
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF073
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316673 ifm Electronic EVF073 Cable connection M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316673 ifm Electronic EVF073 Cable connection M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)










