
ifm Electronic EVF248 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
EVF248
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8
- Connection side B
M12
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
MPPE
- Nominal voltage
50 V AC
60 V DC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVF248
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316815 ifm Electronic EVF248 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316815 ifm Electronic EVF248 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)










