
ifm Electronic EVF260 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
Technical specifications
- Type
EVF260
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M8
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
MPPE
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Coding
A
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVF260
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316723 ifm Electronic EVF260 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316723 ifm Electronic EVF260 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)










