
Highlights & Details
Ifm EVF480 connection cable with socket
- For use in hygiene and wet areas in the food industry
- Durable, reliable sealing even with tool-free mounting
- Cable sheath made of halogen-free and flame-resistant material
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Large cable cross-section for reducing the voltage drop and the transmission of higher currents
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 47
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...100
- Application: Hygiene and wet areas in the food industry
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
- Weight [g]: 149,500
- Cable: Cable: 2 m, MPPE, halogen-free, gray, Ø 6.2 mm; 4 x 1.00 mm² (32 x Ø 0.2 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; grip body: PP; locking: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: 0...100
- Material Gripp: PP
- Cap nut material: 1.4404 (stainless steel / 316L)
- Type
EVF480
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
MPPE
- Nominal voltage
250 V AC
300 V DC
- Connection
M12 socket
Socket
- Coding
A
- Contact surface
Gold plated
- max. cross section
1.00 mm²
- Features
Suitable for drag chains
Halogen-free
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF480
- Content
1 pc(s)
- Cable Ø
6.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316119 ifm Electronic EVF480 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316119 ifm Electronic EVF480 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
Ifm EVF480 connection cable with socket
This text is machine translated.
This text is machine translated.










