
Highlights & Details
Ifm EVF518 connector cable with plug
- For use in hygiene and wet areas in the food industry
- Cable sheath made of halogen-free and flame-resistant material
- With robust M12 connector Industrial Ethernet
- Large operating temperature range and high protection class
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 51.5
- Drag-chain compatibility: Bending radius when used flexibly: Min. 15 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...100
- Application: Industrial Ethernet; CAT5/CAT5e; 100 Mbit/s; Hygiene and wet areas in the food industry
- Design: Ethernet cable, D-coded
- Special feature: Silicone-free; halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
- OPERATING VOLTAGE [V]: 30 AC / 60 DC
- Weight [g]: 145,500
- Cable 2 - Cable: 2 m, MPPE, halogen-free, gray, Ø 6.5 mm, shielded; PROFINET Type C; 4 x 0.34 mm² (7 x Ø 0.25 mm)
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0138 - Plug connection: 1 x M12, straight; Coding: D; Grip body: PP; Lock: 1.4404 (Stainless steel / 316L); Contacts: Gold-plated; Tightening torque: 0.6...1.2 Nm; Shielded connection cable: Shield applied
- Current carrying capacity total [A]: 4
- Current carrying capacity total (UL) [A]: 1.66
- Ambient temperature, moving [°C]: 0...80
- Material Gripp: PP
- Cap nut material: 1.4404 (stainless steel / 316L)
- Packaging type
Piece
- Type
EVF518
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
Ethernet
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2 m
- Jacket material
MPPE
- Nominal voltage
30 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
6.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF518
- Content
1 pc(s)
- Cable Ø
6.5 mm
- Cable Ø (max.)
6.5 mm
- Cable Ø range
6.5 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315969 ifm Electronic EVF518 Cable connection M12 Plug, straight 2 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315969 ifm Electronic EVF518 Cable connection M12 Plug, straight 2 m No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.










