
Technical specifications
- Packaging type
Piece
- Type
EVF549
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
M12
- Connection side B
RJ45
- No. of pins
4
- Cable length
0.5 m
- Jacket material
MPPE
- Nominal voltage
30 V AC
60 V DC
- Outside Ø
6.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF549
- Content
1 pc(s)
- Cable Ø
6.5 mm
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
6.5 mm
- Cable Ø range
6.5 - 6.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316224 ifm Electronic EVF549 Cable connection M12 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316224 ifm Electronic EVF549 Cable connection M12 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s) Piece










