
ifm Electronic EVF555 Cable connection M12 Plug, straight, Plug, right angle 0.5 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
EVF555
- Product type
Cable connection
- Connector type
Plug, straight
Plug, right angle
- Connector standard
RJ45
- Connection side A
M12
- Connection side B
RJ45
- No. of pins
4
- Cable length
0.5 m
- Jacket material
MPPE
- Nominal voltage
30 V AC
60 V DC
- Outside Ø
6.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
Gold plated
- Contact surface
Gold plated
- Features
Halogen-free
Shielded
Shake-proof
PROFINET
Silicone-free
Ethernet
D-coded
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF555
- Content
1 pc(s)
- Cable Ø
6.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316181 ifm Electronic EVF555 Cable connection M12 Plug, straight, Plug, right angle 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316181 ifm Electronic EVF555 Cable connection M12 Plug, straight, Plug, right angle 0.5 m No. of pins (RJ): 4 1 pc(s)










