
Technical specifications
- Type
EVF568
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V AC
300 V DC
- Coding
A
IP65/IP67/IP69K
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVF568
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316192 ifm Electronic EVF568 Sensor/actuator connector Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316192 ifm Electronic EVF568 Sensor/actuator connector Plug, right angle No. of pins (RJ): 4 1 pc(s)










