
ifm Electronic EVF693 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 3, 5 1 pc(s)
Technical specifications
- Type
EVF693
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
5
- Cable length
1 m
- Jacket material
MPPE
- Nominal voltage
24 V DC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF693
- Content
1 pc(s)
- Cable Ø
5.1 mm
- Cable Ø (max.)
5.1 mm
- Cable Ø up to
5.1 mm
- Cable Ø range
5.1 - 5.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317251 ifm Electronic EVF693 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317251 ifm Electronic EVF693 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 3, 5 1 pc(s)










