
Highlights & Details
Ifm EVM077 connection cable with socket
- For use in mobile work machines and particularly harsh industrial environment
- Large operating temperature range and high protection class
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Resistant to fast temperature changes and salt spray mist
- Resistant to oils and coolants
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 45
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 2 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -40...90
- Application: Applications in especially harsh environments
- Special feature: Silicone-free; halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
- OPERATING VOLTAGE [V]: < 50 AC / < 60 DC
- Weight [g]: 214,600
- Cable: 5 m, PUR, halogen-free, black, Ø 4.9 mm, shielded; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; locking: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 0.6...1.5 Nm; shielded connection cable: Shield not attached
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: -25...90
- Cap nut material: 1.4404 (stainless steel / 316L)
- Type
EVM077
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated contacts
- max. cross section
0.34 mm²
- Features
Shake-proof
Shielded
PUR jacket
Halogen-free
Suitable for drag chains
Oil-resistant
Silicone-free
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVM077
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322631 ifm Electronic EVM077 Cable M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322631 ifm Electronic EVM077 Cable M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.










