
Highlights & Details
Ifm EVT064 connection cable with socket
- For use in hygiene and wet areas in the food industry
- Durable, reliable sealing even with tool-free mounting
- Large operating temperature range and high protection class
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 45
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...100
- Application: Hygiene and wet areas in the food industry
- Special feature: Silicone-free; gold-plated contacts; suitable for drag chains
- OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
- Weight [g]: 94,200
- Cable: 2 m, PVC, orange, Ø 4.9 mm, 4 x 0.34 mm² (42 x Ø 0.1 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; locking: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: 5...100
- Cap nut material: 1.4404 (stainless steel / 316L)
- Type
EVT064
- Product type
Cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PVC
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
IP67/IP69K
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVT064
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315700 ifm Electronic EVT064 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315700 ifm Electronic EVT064 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.










