
Technical specifications
- Product type
Flow monitor
- Type
SI5000
- Min. operating voltage
19 V DC
- Max. operating voltage
36 V DC
- Operating voltage
19 - 36 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
- Material
Stainless steel
- Sealant
FKM
- Enclosure material
EPDM
- Media temperature (min.)
-25 °C
- Max. media temperature
80 °C
- Max. operating pressure
30 bar
- Contact type
Antivalent
IP67
- Weight
0.2350 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
80 °C
- Length
45 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320977 ifm Electronic Flow monitor SI5000 SI5000 Operating voltage (range): 19 - 36 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320977 ifm Electronic Flow monitor SI5000 SI5000 Operating voltage (range): 19 - 36 V DC 1 pc(s)










