
Highlights & Details
Ifm SF5350 flow sensor for connection to evaluation unit
- Reliable monitoring of liquid and gaseous media in pipework
- For connection to an evaluation unit
- Very high compressive strength
- Simple process connection using an adapter
- Robust design for use in harsh industrial environments
Technical specifications
- Dimensions [mm] M18 x 1.5
- Connection to evaluation electronics: VS3000
- Response time [s]: 1...10
- Rod length L [mm]: 45
- Application: High temperature range
- Compressive strength [bar]: 300
- Setting Range - Fluid_Media [cm/s]: 3...300
- Adjustment range - Gasmold_Media [cm/s]: 200...3000
- Housing: Adapter design
- Weight [g]: 413,500
- Thread name M18 x 1.5
- Highest sensitivity - Liquid_Media [cm/s]: 3...60
- Highest sensitivity - Gasfoe_Media [cm/s]: 200...800
- Cable: Cable: 6 m, PUR; Max. Cable length: 100 m; 5 x 0.34 mm²
- Media: Liquid media; Gaseous media
- Medium temperature [°C]: -25...80
- MTTF: 8213
- Process connection: M18 x 1.5 internal thread
- IP 67 protection
- Temperature gradient [K/min]: 300
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); O-ring: FKM 80 shore A
- Product type
Flow sensor
- Type
SF5350
- Min. operating voltage
18 V
- Max. operating voltage
30 V
- Operating voltage
18 - 30 V
- Connector
Cable, open end
- Outputs
Analogue
- Material
Stainless steel
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Cable length
6 m
- Media temperature (min.)
-25 °C
- Max. media temperature
80 °C
- Max. operating pressure
300 bar
IP67
- Weight
0.4549 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
80 °C
- Length
45 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320393 ifm Electronic Flow sensor SF5350 SF5350 Operating voltage (range): 18 - 30 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320393 ifm Electronic Flow sensor SF5350 SF5350 Operating voltage (range): 18 - 30 V 1 pc(s)
Description
Ifm SF5350 flow sensor for connection to evaluation unit
This text is machine translated.
This text is machine translated.










