
Technical specifications
- Product type
Flow transducer
- Type
SBG433
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Connector
M12
- Outputs
Analogue
- Material
Stainless steel
- Material properties
nickel plated
- Sealant
FKM
- Media temperature (min.)
-10 °C
- Max. media temperature
100 °C
- Max. operating pressure
40 bar
- Reading range (min.)
1 l/min
- Reading range (max.)
25 l/min
- Reading range
1 - 25 l/min
- Contact type
Analogue
- Weight
545.000 g
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320820 ifm Electronic Flow transducer SBG433 SBG433 Operating voltage (range): 18 - 32 V DC Reading range: 1 - 25 l/min 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320820 ifm Electronic Flow transducer SBG433 SBG433 Operating voltage (range): 18 - 32 V DC Reading range: 1 - 25 l/min 1 pc(s)










