
ifm Electronic Fluid level /temperature gauge LT3923 LT3923 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Highlights & Details
Ifm LT3923 Electronic sensor for level and temperature
- Reliable level monitoring in tanks and containers
- For use in water, oils and cooling lubricants
- Easy adjustment of switching function and switch points
- Fill level and temperature monitoring with only one device
- Easy-to-read 4-digit LED display
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Dimensions [mm]: Ø 16
- Active area A [mm]: 390
- Analog output voltage [V]: 0...10, invertable
- Analog output current [mA]: 4...20, invertable
- Response Dynamics T09 - Temperature Monitoring [s]: 90
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Display: Display unit: 2 x LED, green (cm, °C,); switching status: 1 x LED, yellow; measured values: Alphanumeric display, 4-digit; parameter settings: Alphanumeric display, 4 digit
- Compressive strength [MPa]: 0.05
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Rod length L [mm]: 472
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: 0...60
- Factory setting: Mineral oils
- Repeatability ± 2
- Resolution [mm]: 5
- Resolution - temperature monitoring [K]: 0.5
- Switch output resolution - temperature monitoring [K]: 0.5
- Short-circuit protection version: Thermal, synchronized
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; IO-Link
- Required master port class: A
- Standby delay time [s]: < 3
- Operating voltage [V]: 18... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Medium dielectric constant: > 2
- Electrical version: PNP/NPN
- Total number of outputs: 2
- Weight [g]: 378,100
- Hysteresis OP - Setting range [mm]: 3
- In steps of - setting range [mm]: 5
- In steps of - temperature monitoring [°C]: 0.5
- Inactive Range I1 / I2 [mm]: 60 / 22
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -25...80
- Max. Burden [Ω]: 500
- max. Voltage drop switch output DC [V]: 2.5
- Media: Water-based coolant; oils; oil-based media; water; water-like media
- Medium temperature - cooling lubricant [°C]: 0...35; (with air-conditioning pipe E43101 35...60 )
- Medium temperature - oil [°C]: 0...70
- Medium temperature - water [°C]: 0...35; (with air-conditioning pipe E43101 35...60 )
- Medium temperature short time - oil [°C]: 0...90; (< 1 h)
- Measuring range - temperature monitoring [°C]: -20...90
- Measurement error: ± 5
- Min Load resistance [Ω]: 2000
- Min Process cycle time [ms]: 4.5
- MTTF: 223
- Not suitable for: Highly conductive media; adhesive media; granules; bulk materials; acids; Caustics
- Zero signal voltage [V]: 0
- Zero signal current [mA]: 4.0
- Parameterization options: Hysteresis/window; NO/NC; switching logic; current/voltage output; SP/RP position; Adjustment OP; Media selection; Offset setting; Switch/Return delay
- Profile: Smart sensor: Process data variable; device identification, device diagnostics
- Analogue process data: 4
- Binary process data: 1
- Reference point OP - Adjustment range [mm]: 139 - 236 - 188 - 212 - 163 - 261 - 285 - 310 - 334 - 358 - 383 - 407 - OFF
- Return point RP - Setting range [mm]: 30...385
- Return point RP - temperature monitoring [°C]: -20...89.5
- SP switch point - setting range [mm]: 35...390
- Switching point SP - temperature monitoring [°C]: -19.5...90
- Switching point accuracy - temperature monitoring [K]: ± 1.5
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 50
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Full signal voltage [V]: 10
- Full signal current [mA]: 20
- Materials in contact with the Medium: PP
- Product type
Fluid level /temperature gauge
- Type
LT3923
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
90 s
- Outputs
PNP
NPN
- Material
PP
- Media temperature (min.)
0 °C
- Max. media temperature
70 °C
- Weight
378.100 g
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Length
472 mm
- (Ø)
16 mm
- Dim
(Ø x L) 16 mm x 472 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321493 ifm Electronic Fluid level /temperature gauge LT3923 LT3923 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321493 ifm Electronic Fluid level /temperature gauge LT3923 LT3923 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Description
This text is machine translated.










