
Highlights & Details
Ifm I85003 hose sensor
- Static working principle
- Reliable detection of objects with very small diameter
- Very short response time
Technical specifications
- Dimensions [mm] 70 x 20 x 12
- Response time [ms]: < 0.5
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Ambient temperature-1 [°C]: -25...70
- Working principle: Static
- Steel ball resolution (diameter) [mm]: 3
- Output function: Closer
- Operating voltage [V]: 10... 35 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: NPN
- Housing: Square
- Weight [g]: 59,500
- Pulse extension [ms]: 100
- Cable: Plug - cable: 0.09 m, PUR
- Short-circuit protection: Yes
- Max. Decay time [ms]: 100
- max. Voltage drop switch output DC [V]: 2
- max. Part speed [m/s]: 35
- MTTF: 1323
- Test mark (special cases): CCC
- Switching distance [mm]: < 14
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 15
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Hose sensor
- Type
I85003
- Min. operating voltage
10 V DC
- Max. operating voltage
35 V DC
- Operating voltage
10 - 35 V DC
- Contact type
1 maker
- Outputs
NPN
- Model
Inductive
- Connector
M12
- Cable length
0.09 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
70 mm
- Width
20 mm
- Height
12 mm
- Dim
(L x W x H) 70 x 20 x 12 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319583 ifm Electronic Hose sensor Inductive I85003 I85003 NPN (L x W x H) 70 x 20 x 12 mm
User & Safety Instructions
User & Safety Instructions 3319583 ifm Electronic Hose sensor Inductive I85003 I85003 NPN (L x W x H) 70 x 20 x 12 mm
Description
Ifm I85003 hose sensor
This text is machine translated.
This text is machine translated.








