
Highlights & Details
Ifm RB3100 full wave encoder
- Defined pulse sequence for reliable speed detection
- For precise position determination and path measurement
- High shock and vibration resistance thanks to the magnetic scanning principle
- Resolution freely programmable from 1 ... 10,000
- Convenient communication and parameterization via IO-Link
Technical specifications
- Dimensions [mm]: Ø 36.5 / L = 65
- Sampling system: Magnetic
- Resolution: 1...10000; (configurable; factory setting: 1024) dashes
- Operational principle-Rotary encoder: Incremental
- Accuracy of encoder angle [°]: 0.1
- IO-Link Revision: 1.1
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -40...85
- Mounting flange: Ø 36.5 mm
- Standby delay time [s]: 0.5
- Operating voltage [V]: 4.75... 30 DC
- Reference temperature torque [°C]: 20
- Electrical version HTL/TTL
- Weight [g]: 245,000
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...85
- Max. Initial torque [Nm]: 1
- Max. Electrical speed [rpm]: 12000
- Max. Mechanical rotational speed [rpm]: 12000
- Max. Shaft load Axial at shaft end [N]: 10
- Max. Radial shaft load at shaft end [N]: 20
- Max. Permissible relative humidity [%]: 95; (condensation not permitted)
- Min Process cycle time [ms]: 2.3
- MTTF: 292
- Parameterization options: Resolution; rotational direction; HTL; TTL
- Phase offset A and B [°]: 90
- Switching frequency [kHz]: 1000
- IP 65; IP 66; (housing side: IP 67; shaft side: IP 64)
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0063 - Plug connection: 1 x M12, radial, can also be used Axial; Coding: A; Grip body: 1.4401 (stainless steel / 316); Max. Cable length: 100 m; (IO-Link: Max. 20 m)
- Current consumption: < 150
- Reverse polarity protection: Yes
- Shaft design: Solid shaft
- Shaft diameter [mm]: 6
- Shaft material: Stainless steel
- Product type
Rotary encoder
- Type
RB3100
- Model
Incremental
- Technology
Magnetic
- Min. operating voltage
4.75 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.75 - 30 V DC
- Interfaces
IO-Link
- Connector
M12 plug (5-pin)
- Cable length
100 m
- Orientation (connectors)
Radial
- Steps per cycle
10000
- Impulses per cycle (max.)
10000
- Flange diameter
36.5 mm
- Shaft type
Solid shaft
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Non-corrosive steel
- Enclosure material
Stainless steel
- Accuracy
0.1°
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65
IP66
- Length
65 mm
- (Ø)
36.5 mm
- Dim
(Ø x L) 36.5 mm x 65 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320349 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3100 Magnetic 36.5 mm
User & Safety Instructions
User & Safety Instructions 3320349 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3100 Magnetic 36.5 mm
Description
This text is machine translated.










