
Technical specifications
- Packaging type
Piece
- Product type
Rotary encoder
- Type
ROP520
- Model
Incremental
- Technology
Magnetic
- Min. operating voltage
4.75 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.75 - 30 V DC
- Interfaces
IO-Link
- Connector
M12
- Orientation (connectors)
Radial
- Features
LED indicator
- Steps per cycle
10000
- Impulses per cycle (max.)
10000
- Sleeve type
Hollow shaft
- Flange diameter
58.5 mm
- Shaft type
Hollow shaft
- Shaft depth
27 mm
- Shaft Ø
12 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Non-corrosive steel
- Enclosure material
Stainless steel
- Accuracy
0.1°
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65
- Length
69 mm
- (Ø)
58.5 mm
- Dim
(Ø x L) 58.5 mm x 69 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320863 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP520 Magnetic Hollow shaft 58.5 mm Piece
User & Safety Instructions
User & Safety Instructions 3320863 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP520 Magnetic Hollow shaft 58.5 mm Piece










