
Technical specifications
- Product type
Rotary encoder
- Type
ROP521
- Model
Incremental
- Technology
Magnetic
- Min. operating voltage
4.75 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.75 - 30 V DC
- Interfaces
IO-Link
- Connector
M12
- Cable length
100 m
- Orientation (connectors)
Radial
- Features
LED indicator
- Impulses per cycle (max.)
10000
- Flange diameter
58 mm
- Shaft type
Hollow shaft
- Shaft depth
27 mm
- Shaft Ø
12 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Non-corrosive steel
- Enclosure material
Stainless steel
- Accuracy
0.1°
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65
- Length
56.2 mm
- Height
56.2 mm
- (Ø)
58 mm
- Dim
(Ø x H) 58 mm x 56.2 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320877 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP521 Magnetic 58 mm
User & Safety Instructions
User & Safety Instructions 3320877 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP521 Magnetic 58 mm










