
Technical specifications
- Product type
Light grid
- Type
OY5106
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Contact type
1 breaker
1 maker
- Outputs
PNP
NPN
- Switching frequency
14 Hz
- Connector
M12
- Transmitter type
LED IR
- Wavelength
880 nm
10 m
- Features
2x M12 connector
IP65
IP67
- Min. temperature
-10 °C
- Max. temperature
55 °C
- Length
1113 mm
- Width
30 mm
- Depth
28 mm
- Dim
(L x W) 1113 mm x 30 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3322099 ifm Electronic Light grid OY5106 OY5106 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322099 ifm Electronic Light grid OY5106 OY5106 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
For more information on this OY5106, please refer to its datasheet under 'downloadable documents'










