Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light grid
OY5110
Teach-in
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
1 breaker
1 maker
PNP
NPN
12 Hz
M12
LED IR
880 nm
10 m
LED indicator
IP65
IP67
-10 °C
55 °C
1713 mm
30 mm
28 mm
(L x W) 1713 mm x 30 mm
1 pc(s)
not relevant
Datasheet 3322164 ifm Electronic Light grid OY5110 OY5110 Teach-in 1 pc(s)
User & Safety Instructions 3322164 ifm Electronic Light grid OY5110 OY5110 Teach-in 1 pc(s)