
Highlights & Details
Ifm E20765 touch button light
- For installation in awkward spaces
- Operates as light sensor
- For use in the near area
- Pre-assembled probe for connecting roll goods
- Quick and easy installation of fiber-optic cable
Our service for you
Technical specifications
- Functional principle opto: Reflection light sensor
- Ambient temperature-1 [°C]: -40...70
- Probe head type: Straight
- FOA-R03 fiber arrangement
- Total length [mm]: Ready for use
- Weight [g]: 16,200
- Core diameter [mm]: 2 x 1.5
- Light guide material: Aluminium
- Optical fiber material PMMA
- Probe thread M8
- Feeler gauge for fiber optics – OB50 [mm]: 55
- Feeler gauges, fiber optics – OBF [mm]: 110
- Feeler gauge for fiber optics – OO50 [mm]: 235
- Scan width with fiber optic amplifier type: OB50; OBF; OO50
- Product type
Light switch probe head
- Type
E20765
- Functions
Retroreflective
- Size
M8
- Enclosure material
Aluminium
235 mm
- Min. temperature
-40 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3315885 ifm Electronic Light switch probe head E20765 E20765 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315885 ifm Electronic Light switch probe head E20765 E20765 Retroreflective 1 pc(s)
Description
Ifm E20765 touch button light
This text is machine translated.
This text is machine translated.
Hints
For more information on this E20765, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














