
Highlights & Details
Ifm ME5011 magnetic sensor
- Long switching distance of 60 mm
- High switching frequency for rapid processes
- Flush-mounted or non-flush mounted in non-magnetized metals
- High operating temperature range
- Well visible indication of the switching state
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 50
- Reaction sensitivity [MT]: 1.2
- Display: Switch status 1 x LED, yellow
- Ambient temperature-1 [°C]: -25...75
- Short-circuit protection version: Synchronised
- Output function: Closer
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 71,000
- Thread name M8 x 1
- Hysteresis: 1...10
- Cable: 2 m, PUR/PVC; 3 x 0.14 mm²
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 3052
- Test mark (special cases): CCC
- Switching distance [mm]: 60; (relative to magnet M 4.0)
- Switching frequency DC [Hz]: 5000
- IP 67 protection
- Protection class III
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Magnetic sensor
- Type
ME5011
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
60 mm
- Outputs
PNP
- Model
Magnetic
- Installation type
shielded
- Size
M8
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
75 °C
IP67
- Length
50 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 50 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318376 ifm Electronic Magnetic sensor Magnetic ME5011 ME5011 M8 shielded PNP (Ø x L) 8 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 3318376 ifm Electronic Magnetic sensor Magnetic ME5011 ME5011 M8 shielded PNP (Ø x L) 8 mm x 50 mm
Description
Ifm ME5011 magnetic sensor
This text is machine translated.
This text is machine translated.










