
Technical specifications
- Product type
Magnetic sensor
- Type
MFS209
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
60 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Magnetic
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
75 °C
IP65
IP67
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318039 ifm Electronic Magnetic sensor Magnetic MFS209 MFS209 M12 NPN (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318039 ifm Electronic Magnetic sensor Magnetic MFS209 MFS209 M12 NPN (Ø x L) 12 mm x 60 mm










