Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsProximity Sensors

ifm Electronic Magnetic sensor Magnetic MFT202 MFT202 M12 PNP (Ø x L) 12 mm x 60 mm

EAN:
Part number:
Item no:
A chrome-plated hexagonal head of a spanner, connected to a cylindrical threaded bolt made of metal.
A chrome-plated hexagonal head of a spanner, connected to a cylindrical threaded bolt made of metal.
Image similar
Product type
Magnetic sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
ifm Electronic
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Magnetic sensor

Type

MFT202

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

60 mm

Outputs

PNP

Enclosure material

Metal

Model

Magnetic

Size

M12

Connector

M12

Features

LED indicator

Min. temperature

0 °C

Max. temperature

100 °C

IP65

IP68

IP69K

Length

60 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 60 mm

Content

1 pc(s)

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Length
Outputs
Connector
Contact type
Max. operating voltage
 
ifm Electronic Cylinder sensor Magnetic M9H200 M9H200 M14 shielded PNP
ifm Electronic Cylinder sensor Magnetic M9H200 M9H200 M14 shielded PNP

3319172

Unavailable
Conrad Electronic
53 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP
ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

3319173

Unavailable
Conrad Electronic
41 mm
PNP
Cable, open end
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H202 M9H202 PNP (Ø x L) 14 mm x 41 mm
ifm Electronic Cylinder sensor Magnetic M9H202 M9H202 PNP (Ø x L) 14 mm x 41 mm

3319174

Unavailable
Conrad Electronic
41 mm
PNP
AMP connector
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H203 M9H203 M12 shielded PNP
ifm Electronic Cylinder sensor Magnetic M9H203 M9H203 M12 shielded PNP

3319175

Unavailable
Conrad Electronic
60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H204 M9H204 M12 shielded PNP (Ø x L) 12 mm x 60 mm
ifm Electronic Cylinder sensor Magnetic M9H204 M9H204 M12 shielded PNP (Ø x L) 12 mm x 60 mm

3319176

Unavailable
Conrad Electronic
60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H206 M9H206 M14 shielded PNP
ifm Electronic Cylinder sensor Magnetic M9H206 M9H206 M14 shielded PNP

3319177

Unavailable
Conrad Electronic
41 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH200 MFH200 M12 shielded PNP (Ø x L) 12 mm x 93 mm
ifm Electronic Cylinder sensor Magnetic MFH200 MFH200 M12 shielded PNP (Ø x L) 12 mm x 93 mm

3319301

Unavailable
Conrad Electronic
93 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm
ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm

3319302

Unavailable
Conrad Electronic
93 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH202 MFH202 shielded PNP (Ø x L) 12 mm x 60 mm
ifm Electronic Cylinder sensor Magnetic MFH202 MFH202 shielded PNP (Ø x L) 12 mm x 60 mm

3319303

Unavailable
Conrad Electronic
60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH203 MFH203 shielded NPN (Ø x L) 12 mm x 60 mm
ifm Electronic Cylinder sensor Magnetic MFH203 MFH203 shielded NPN (Ø x L) 12 mm x 60 mm

3319304

Unavailable
Conrad Electronic
60 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3318670 ifm Electronic Magnetic sensor Magnetic MFT202 MFT202 M12 PNP (Ø x L) 12 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3318670 ifm Electronic Magnetic sensor Magnetic MFT202 MFT202 M12 PNP (Ø x L) 12 mm x 60 mm

What kind of Proximity Sensors are you looking for?

  • Capacitive Proximity Switches
  • FESTO pressure sensor
  • FESTO Sensors
  • ifm Electronic Sensors
  • Inductive Proximity Switches
  • Pepperl + Fuchs Sensors
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list