
Highlights & Details
Ifm MFT204 Magnetic Sensor with GMR Cell
- Long switching distance, even through non-magnetizing metals
- Temperature stable and reproducible switching point
- High protection class for the requirements of the food and drink industry
- High operating temperature range
- Food grade full metal housing
Technical specifications
- Dimensions [mm]: Ø 12 / L = 60
- Reaction sensitivity [MT]: 1.3
- Display: Switch status 1 x LED, yellow
- Ambient temperature-1 [°C]: 0...100
- Output function: Closer
- Special feature: Gold-plated contacts; full metal housing
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Electrical version: PNP
- Full-metal housing: Yes
- Cylindrical housing
- Weight [g]: 21,500
- Hysteresis: 1...10
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Test mark (special cases): CCC
- Switching distance [mm]: 60; (relative to magnet M 4.0)
- Switching frequency DC [Hz]: 5000
- PROTECTION CLASS IP 65; IP 68; IP 69K
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Magnetic sensor
- Type
MFT204
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
60 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Magnetic
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
100 °C
IP65
IP68
IP69K
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318242 ifm Electronic Magnetic sensor Magnetic MFT204 MFT204 M12 PNP (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318242 ifm Electronic Magnetic sensor Magnetic MFT204 MFT204 M12 PNP (Ø x L) 12 mm x 60 mm
Description
Ifm MFT204 Magnetic Sensor with GMR Cell
This text is machine translated.
This text is machine translated.










