
Highlights & Details
Ifm MGT201 Magnetic sensor
- High switching distance even through non-magnetizing metals: For the detection of moles
- Temperature stable and reproducible switching point
- High protection class for the requirements of the food and drink industry
- High operating temperature range
- Food grade full metal housing
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Reaction sensitivity [MT]: 0.3
- Display: Switch status 1 x LED, yellow
- Ambient temperature-1 [°C]: 0...104
- Application: Dairy holder
- Output function: Closer
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 47,300
- Thread name M18 x 1
- Hysteresis: 1...10
- Pulse extension [ms]: 1000
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 769
- Test mark (special cases): CCC
- Switching distance [mm]: 100; (relative to magnet M 4.0)
- PROTECTION CLASS IP 68; IP 69K
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Magnetic sensor
- Type
MGT201
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
100 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Magnetic
- Size
M18 x 1
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
104 °C
IP68
IP69K
- Length
60 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318943 ifm Electronic Magnetic sensor Magnetic MGT201 MGT201 M18 x 1 PNP (Ø x L) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318943 ifm Electronic Magnetic sensor Magnetic MGT201 MGT201 M18 x 1 PNP (Ø x L) 18 mm x 60 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











