
Technical specifications
- Product type
Magnetic sensor
- Type
MN206S
- Contact type
2 makers
- Switching distance (max.)
15 mm
- Model
Magnetic
- Installation type
non-shielded
- Connector
M8
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP67
IP69K
- Length
36 mm
- Width
13 mm
- Height
26 mm
- Dim
(L x W x H) 36 x 13 x 26 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317471 ifm Electronic Magnetic sensor Magnetic MN206S MN206S non-shielded (L x W x H) 36 x 13 x 26 mm
User & Safety Instructions
User & Safety Instructions 3317471 ifm Electronic Magnetic sensor Magnetic MN206S MN206S non-shielded (L x W x H) 36 x 13 x 26 mm










