
Technical specifications
- Product type
Magnetic sensor
- Type
MN500S
- Contact type
2 makers
- Switching distance (max.)
20 mm
- Model
Magnetic
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP67
IP69K
- Length
88 mm
- Width
13.1 mm
- Height
25 mm
- (Ø)
5 mm
- Dim
(Ø x H) 5 mm x 25 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317546 ifm Electronic Magnetic sensor Magnetic MN500S MN500S non-shielded (Ø x H) 5 mm x 25 mm
User & Safety Instructions
User & Safety Instructions 3317546 ifm Electronic Magnetic sensor Magnetic MN500S MN500S non-shielded (Ø x H) 5 mm x 25 mm










