
Technical specifications
- Product type
Magnetic sensor
- Type
MN508S
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Contact type
2 makers
1 breaker
- Switching distance (max.)
8 mm
- Enclosure material
PA
- Model
Magnetic
- Installation type
non-shielded
- Connector
M12
- Cable length
0.1 m
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP67
IP69K
- Width
25 mm
- Height
88 mm
- Depth
13.1 mm
- Dim
(W x H x D) 25 x 88 x 13.1 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- Weight
0.1766 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317647 ifm Electronic Magnetic sensor Magnetic MN508S MN508S non-shielded (W x H x D) 25 x 88 x 13.1 mm
User & Safety Instructions
User & Safety Instructions 3317647 ifm Electronic Magnetic sensor Magnetic MN508S MN508S non-shielded (W x H x D) 25 x 88 x 13.1 mm










