
ifm Electronic Magneto-inductive flow sensor SM6004 SM6004 Operating voltage (range): 20 - 30 V DC 1 pc(s)
Highlights & Details
Ifm SM6004 Magnetic Inductive Flow Sensor
- Precise measurement of flow, consumption and medium temperature
- High accuracy, reproducibility and measurement dynamics
- For use in water-cooled cooling circuits
- With two precise analogue outputs
- Easy-to-read 4-digit LED display
Technical specifications
- Analog output current [mA]: 4...20; (scalable)
- Analog endpoint - temperature monitoring [°C]: 0...80
- Analog end point AEP [gpm]: 1.32...6.6
- Analog end point AEP [l/min]: 5...25
- Analog start point - temperature monitoring [°C]: -20...60
- Analog start point ASP [gpm]: 0...5.28
- Analog start point ASP [l/min]: 0...20
- Response dynamics T05 > /T09 - Temperature monitoring [s]: T09 = 20 (Q 1 l/min)
- Response time - current monitoring [s]: 0.15; (DAP = 0, T19)
- Number of analog outputs: 2
- Number of inputs and outputs: Number of analog outputs: 2
- Display: Display: 6 x LED, green (l/min, m³/h, gpm, gph, °C, °F); Measured values: alphanumeric display, 4-digit; programming: alphanumeric display, 4 digit
- Display area [gpm]: -7.92...7.92
- Display area [l/min]: -30...30
- Display unit: L/min; m³/h; gpm; gph; °C; °F
- Compressive strength [MPa]: 1.6
- Ambient temperature-1 [°C]: -10...60
- Application: For industrial use
- Resolution [gpm]: 0.01
- Resolution [l/min]: 0.02
- Resolution - temperature monitoring [°C]: 0.2
- Output signal: Analogue signal
- Standby delay time [s]: 5
- Special feature: Gold-plated contacts
- Operating voltage [V]: 20...30 DC; (according to SEL/PEL)
- Damping process value DAP - current monitoring [s]: 0...3
- Compressive strength [bar]: 16
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Accuracy - temperature monitoring [K]: ± 2.5 (Q > 1 l/min)
- Accuracy (within measurement range) - Current monitoring: ± (2% MW + 0.5% MEW)
- Total number of outputs: 2
- Weight [g]: 481,500
- In steps of - temperature monitoring [°C]: 0.2
- Storage temperature [°C]: -25...80
- MAWP for applications according to CRN [bar]: 17.7
- Max. Burden [Ω]: 500
- Media: Conductive Liquid Media; Water; Water-based Media
- Medium temperature [°C]: -10...70
- Measuring range [gpm]: 0.03...6.6
- Measuring range [l / min]: 0.1...25
- Measuring range - temperature monitoring [°C]: -20...80
- Mounting: Connection to pipe by adapter
- MTTF: 175
- Process connection: Thread connection G 1/2 DN15 flat-sealing
- Increment [gpm]: 0.01
- Increment [l/min]: 0.02
- IP 67 protection
- Protection class III
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Power consumption 120; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
- Repeatability - Current monitoring: ± 0.2% MEW
- Product type
Magneto-inductive flow sensor
- Type
SM6004
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- Operating voltage
20 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.15 s
- Outputs
Current (analogue)
- Material
Stainless steel
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Media temperature (min.)
-10 °C
- Max. media temperature
70 °C
- Max. operating pressure
16 bar
- Contact type
Analogue
IP67
- Weight
0.5060 kg
- Min. ambient temperature
-10 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321668 ifm Electronic Magneto-inductive flow sensor SM6004 SM6004 Operating voltage (range): 20 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321668 ifm Electronic Magneto-inductive flow sensor SM6004 SM6004 Operating voltage (range): 20 - 30 V DC 1 pc(s)
Description
This text is machine translated.










