
ifm Electronic Magneto-inductive flow sensor SM8000 SM8000 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Technical specifications
- Product type
Magneto-inductive flow sensor
- Type
SM8000
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.15 s
- Outputs
PNP
NPN
- Material
Stainless steel
- Sealant
FKM
- Enclosure material
Stainless steel V4A
- Media temperature (min.)
-10 °C
- Max. media temperature
70 °C
- Max. operating pressure
16 bar
IP67
- Weight
0.6090 kg
- Min. ambient temperature
-10 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321829 ifm Electronic Magneto-inductive flow sensor SM8000 SM8000 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321829 ifm Electronic Magneto-inductive flow sensor SM8000 SM8000 Operating voltage (range): 18 - 30 V DC 1 pc(s)










