
ifm Electronic Mechatronic flow sensor SB2233 SB2233 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Technical specifications
- Product type
Mechatronic flow sensor
- Type
SB2233
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.01 s
- Outputs
Current (analogue)
- Material
Stainless steel
- Material properties
rust-proof
- Sealant
FKM
- Media temperature (min.)
-10 °C
- Max. media temperature
100 °C
- Max. operating pressure
100 bar
- Accuracy ±
5 %
- Contact type
Analogue
- Weight
995.500 g
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321131 ifm Electronic Mechatronic flow sensor SB2233 SB2233 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321131 ifm Electronic Mechatronic flow sensor SB2233 SB2233 Operating voltage (range): 18 - 30 V DC 1 pc(s)










